Part Details for 724-0007-20 by TE Connectivity
Overview of 724-0007-20 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 724-0007-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000003605
|
Avnet Americas | Circular Contact SKT Crimp ST Cable Mount - Bulk (Alt: ZPF000000000003605) RoHS: Compliant Min Qty: 4564 Package Multiple: 4564 Container: Bulk | 0 |
|
$0.5456 / $0.6160 | Buy Now |
DISTI #
724-0007-20
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 38999 SIZE 20 SKT CONTACT Min Qty: 4564 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.6880 | Buy Now |
DISTI #
ZPF000000000003605
|
Avnet Americas | Circular Contact SKT Crimp ST Cable Mount - Bulk (Alt: ZPF000000000003605) RoHS: Compliant Min Qty: 4564 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4712 / $0.6160 | Buy Now |
DISTI #
ZPF000000000003605
|
Avnet Americas | Circular Contact SKT Crimp ST Cable Mount - Bulk (Alt: ZPF000000000003605) RoHS: Compliant Min Qty: 4564 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4712 / $0.6160 | Buy Now |
|
Master Electronics | 724-0007-20 | 0 |
|
$0.5460 / $1.1440 | Buy Now |
Part Details for 724-0007-20
724-0007-20 CAD Models
724-0007-20 Part Data Attributes
|
724-0007-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
724-0007-20
TE Connectivity
CONNECTOR ACCESSORY, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 7.5 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Used With | MIL-DTL-38999/DTS CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 724-0007-20
This table gives cross-reference parts and alternative options found for 724-0007-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 724-0007-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3155-009F2020 | Connector Accessory, Copper Alloy | TE Connectivity | 724-0007-20 vs EN3155-009F2020 |