Part Details for 7247ZCD+U702+U1202 by APEM Inc
Overview of 7247ZCD+U702+U1202 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7247ZCD+U702+U1202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-7247ZCD+U702+U1202-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 20V Min Qty: 5 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$15.4400 | Buy Now |
DISTI #
7247ZCD+U702+U1202-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 20V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
642-7247ZCDU702U1202
|
Mouser Electronics | Rocker Switches DPDT 0.4VA 20VAC/DC | 0 |
|
$12.1600 / $20.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
16 Partner Stock |
|
$4.6000 / $21.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
16 Partner Stock |
|
$4.6000 / $21.1400 | Buy Now |