Part Details for 7249088 (ALTERNATE: 7249088) by RS Pro
Overview of 7249088 (ALTERNATE: 7249088) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7249088 (ALTERNATE: 7249088)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70826814
|
RS | Industrial Power Plug, 2 Pole, Cable Mount, Straight, 16A, 230V, IP44, Blue | RS PRO 7249088 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 110 |
|
$4.7600 / $5.9000 | Buy Now |