Part Details for 7249198 (ALTERNATE: 7249198) by RS Pro
Overview of 7249198 (ALTERNATE: 7249198) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7249198 (ALTERNATE: 7249198)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70826842
|
RS | Industrial Power Plug, 3 Pole, Cable Mount, Straight, 16A, 415V, IP66 & IP67, Red | RS PRO 7249198 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2500 / $23.2200 | RFQ |