Part Details for 725 by TE Connectivity
Overview of 725 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn NEMA RCP 2 POS Screw ST 30A RoHS: Compliant |
127 In Stock |
|
$5.6500 / $11.8100 | Buy Now |
|
Master Electronics | Conn NEMA RCP 2 POS Screw ST 30A RoHS: Compliant |
127 In Stock |
|
$5.6500 / $11.8100 | Buy Now |
Part Details for 725
725 CAD Models
725 Part Data Attributes:
|
725
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
725
TE Connectivity
30A, MODULAR TERMINAL BLOCK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | NYLON | |
Fastening Method | SCREW | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for 725
This table gives cross-reference parts and alternative options found for 725. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 725, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
725 | 30A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | 725 vs 725 |