Part Details for 72503-C by Molex
Overview of 72503-C by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72503-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 3 POS 9.52mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant |
36 Partner Stock |
|
$0.8000 / $1.7900 | Buy Now |
|
Master Electronics | Conn Barrier Strip 3 POS 9.52mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant |
36 Partner Stock |
|
$0.8000 / $1.7900 | Buy Now |
Part Details for 72503-C
72503-C CAD Models
72503-C Part Data Attributes
|
72503-C
Molex
Buy Now
Datasheet
|
Compare Parts:
72503-C
Molex
Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BEAU INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | PLASTIC, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |