Part Details for 72512 by Wiha Quality Tools
Overview of 72512 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6022
|
Newark | Standard Bit Hex 7/32 X 25Mm - 30 Pack Rohs Compliant: Yes |Wiha 72512 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5100 | Buy Now |
DISTI #
72512W-ND
|
DigiKey | BIT INSERT HEX 7/32" 1.00" Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.8900 / $19.4900 | Buy Now |