Part Details for 7255529 (ALTERNATE: 7255529) by RS Pro
Overview of 7255529 (ALTERNATE: 7255529) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7255529 (ALTERNATE: 7255529)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70826861
|
RS | Automatic DOL Starter w/Switch 3 Pole 3 Phase 400VAC 9-14A 5.5kW IP65 | RS PRO 7255529 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$138.7400 | Buy Now |