Part Details for 72585 by Wiha Quality Tools
Overview of 72585 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72585
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X3581
|
Newark | Standard Bit Hex 4.0 X 25Mm - 30 Pack Rohs Compliant: Yes |Wiha 72585 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5100 | Buy Now |
DISTI #
72585-ND
|
DigiKey | HEX CONTRACTOR INSERT BIT 4.0MM Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8800 | Buy Now |
DISTI #
596-72585
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Hex Contractor Insert Bit 4.0mm x 25mm - 30 Pack | 0 |
|
$12.9000 / $13.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7300 / $21.4000 | Buy Now |