Part Details for 725BXXBC3ML-24D by Schneider Electric
Overview of 725BXXBC3ML-24D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 725BXXBC3ML-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4371
|
Newark | Relay, Dpst-No, 277Vac, 30Vdc, 25A, Contact Configuration:Dpst-No, Coil Voltage:24Vdc, Contact Current:25A, Product Range:725 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:277Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 725BXXBC3ML-24D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0200 / $30.9800 | Buy Now |
DISTI #
528-725BXXBC3ML-24D
|
Mouser Electronics | General Purpose Relays Power Relay DPST-NO 25 A, Q.C. Term RoHS: Compliant | 0 |
|
$25.9200 / $31.6000 | Order Now |
Part Details for 725BXXBC3ML-24D
725BXXBC3ML-24D CAD Models
725BXXBC3ML-24D Part Data Attributes
|
725BXXBC3ML-24D
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
725BXXBC3ML-24D
Schneider Electric
Electromechanical Relay, DPST, 25A (Contact), 30VDC (Contact), Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Schneider Electric | |
Body Breadth | 33.1 mm | |
Body Height | 40.8 mm | |
Body Length or Diameter | 50 mm | |
Coil Resistance | 300 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@277VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 6 | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 50mm x 33.1mm x 40.8mm | |
Reference Standard | CE; CSA; UL | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Release Time | 30 ms | |
Termination Type | QUICK CONNECT |