Part Details for 725BXXSC3ML-240A (ALTERNATE: P252077E) by Schneider Electric Relays
Overview of 725BXXSC3ML-240A (ALTERNATE: P252077E) by Schneider Electric Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 725BXXSC3ML-240A (ALTERNATE: P252077E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185422
|
RS | Signal Relays, Power PCB, , 25 A, DPST-NO, 300V, 30 VDC, DIN/Flange Cover | Schneider Electric/Legacy Relays 725BXXSC3ML-240A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10 |
|
$29.0700 / $36.3400 | Buy Now |