Part Details for 725BXXSC3ML-240A by Schneider Electric
Overview of 725BXXSC3ML-240A by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5240ARZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
DC2240A | Analog Devices | LT8714EFE#PBF Demo Board - 10V | |
ADUM1240ARSZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for 725BXXSC3ML-240A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4379
|
Newark | Relay, Dpst-No, 277Vac, 30Vdc, 25A, Contact Configuration:Dpst-No, Coil Voltage:240Vac, Contact Current:25A, Product Range:725 Series, Relay Mounting:Din Rail, Panel, Coil Type:-, Contact Voltage Vac:277Vac, Relay Terminals:Screw Rohs Compliant: Yes |Schneider Electric/legacy Relay 725BXXSC3ML-240A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6100 / $52.9600 | Buy Now |
DISTI #
528-725BXXSC3ML-240A
|
Mouser Electronics | General Purpose Relays Power Relay DPST-NO 25 A, Screw Term RoHS: Compliant | 6 |
|
$34.2500 / $46.4600 | Buy Now |
Part Details for 725BXXSC3ML-240A
725BXXSC3ML-240A CAD Models
725BXXSC3ML-240A Part Data Attributes
|
725BXXSC3ML-240A
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
725BXXSC3ML-240A
Schneider Electric
Electromechanical Relay, DPST, 25A (Contact), 30VDC (Contact), AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Body Breadth | 33.1 mm | |
Body Height | 53.2 mm | |
Body Length or Diameter | 67.7 mm | |
Coil Resistance | 21000 Ω | |
Coil Voltage-Nom | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 25A@277VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 2000 Vrms | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 6 | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 67.7mm x 33.1mm x 53.2mm | |
Reference Standard | CE; CSA; UL | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Release Time | 30 ms | |
Termination Type | QUICK CONNECT | |
Weight | 120 g |