Part Details for 726-421 by WAGO Innovative Connections
Overview of 726-421 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 726-421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2666
|
Newark | Matrix Patchboard, 48-Pole, Marking 1-48, Colors Of Modules: Gray/White, Module Marking, Side 1 And 2 Vertical, 1,50 Mm , Dark Gray |Wago 726-421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.9100 / $207.3700 | Buy Now |
DISTI #
2946-726-421-ND
|
DigiKey | MATRIX PATCHBOARD, 48-POLE, MARK Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$153.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$158.2500 | Buy Now |
|
Onlinecomponents.com | Matrix patchboard - 48-pole - Marking 1-48 - Colors of modules: gray/white - Module marking, side 1 and 2 vertical - 1,50 mm² - dark gray RoHS: Compliant |
2 In Stock |
|
$189.9000 / $233.1500 | Buy Now |
|
Master Electronics | Matrix patchboard - 48-pole - Marking 1-48 - Colors of modules: gray/white - Module marking, side 1 and 2 vertical - 1,50 mm² - dark gray RoHS: Compliant |
2 In Stock |
|
$189.9000 / $233.1500 | Buy Now |
Part Details for 726-421
726-421 CAD Models
726-421 Part Data Attributes:
|
726-421
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
726-421
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |