Part Details for 726141003 by Wurth Elektronik
Overview of 726141003 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 726141003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2675
|
Newark | Dust Cap/Cover, Dust Cap, Usb Type B Connectors, Pp (Polypropylene) Body Rohs Compliant: Yes |Wurth Elektronik 726141003 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1300 |
|
$0.2300 | Buy Now |
DISTI #
732-3826-ND
|
DigiKey | CONN COVER FOR USB B Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3929 In Stock |
|
$0.3580 / $0.6300 | Buy Now |
DISTI #
710-726141003
|
Mouser Electronics | USB Connectors WA-PCCA USB Type B Black 8.9x11mm RoHS: Compliant | 5616 |
|
$0.3570 / $0.6300 | Buy Now |
Part Details for 726141003
726141003 CAD Models
726141003 Part Data Attributes
|
726141003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
726141003
Wurth Elektronik
Connector Accessory, Cover Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PP |