-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Plastic Caps for USB Connectors WA-PCCA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5822
|
Newark | Dust Cover, Black, Usb Type A Conn, Accessory Type:Cover, For Use With:Usb Type A Connectors, Connector Body Material:Pp (Polypropylene) Body, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 726143001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 7783 |
|
$0.4570 / $0.6260 | Buy Now |
DISTI #
732-11583-ND
|
DigiKey | CONN COVER FOR USB A Min Qty: 1 Lead time: 11 Weeks Container: Bag |
18355 In Stock |
|
$0.4300 / $0.6300 | Buy Now |
DISTI #
710-726143001
|
Mouser Electronics | USB Connectors USB Conn Cover PE Colour:black RoHS: Compliant | 9626 |
|
$0.3360 / $0.6400 | Buy Now |
DISTI #
72343669
|
RS | WA-PCCA Connector Cover for use with USB Connector | Wurth Elektronik 726143001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2240 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
726143001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
726143001
Wurth Elektronik
Plastic Caps for USB Connectors WA-PCCA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PP |