-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 REC WITH TAB .032 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2173
|
Newark | Terminal, Disconnect Adapter, Qc, Product Range:Faston 250 Series, Termination:Quick Connect, Terminal Type:Quick Disconnect Adapter Rohs Compliant: Yes |Amp Te Connectivity 726308-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6330 | Buy Now |
DISTI #
18AH0464
|
Newark | Terminal, Disconnect Adapter, Qc, Product Range:Faston 250 Series, Termination:Crimp, Terminal Type:Quick Disconnect Adapter, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 726308-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 / $0.8300 | Buy Now |
DISTI #
726308-1
|
Avnet Americas | Quick Disconnect Adapter Terminal F/M/M Loose Piece - Bulk (Alt: 726308-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP726308-1
|
Heilind Electronics | .250 RECP WITH DBL TAB | Americas - 15 in Stock |
|
Buy Now | |
|
Quest Components | TAB TERMINAL | 289 |
|
$1.8500 / $4.0000 | Buy Now |
DISTI #
AMP726308-1
|
Interstate Connecting Components | .250 RECP WITH DBL TAB | 5 |
|
Buy Now | |
DISTI #
SMC-726308-1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1970 |
|
RFQ | |
DISTI #
726308-1
|
Avnet Abacus | Quick Disconnect Adapter Terminal F/M/M Loose Piece (Alt: 726308-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
726308-1
|
Avnet Abacus | Quick Disconnect Adapter Terminal F/M/M Loose Piece (Alt: 726308-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
726308-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
726308-1
TE Connectivity
FASTON 250 REC WITH TAB .032 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL |
This table gives cross-reference parts and alternative options found for 726308-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 726308-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
726308-2 | COPPER ZINC ALLOY, PUSH-ON TERMINAL | TE's AMP | 726308-1 vs 726308-2 |
726308-2 | COPPER ZINC ALLOY, PUSH-ON TERMINAL | TE Connectivity | 726308-1 vs 726308-2 |