There are no models available for this part yet.
Overview of 726343-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 726343-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AJ0637
|
Newark | Terminals So-Ringzunge D46234 |Amp Te Connectivity 726343-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $2.0200 | Buy Now | |
DISTI #
19R8335
|
Newark | So-Ringzunge D46234 |Amp Te Connectivity 726343-4 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9970 | Buy Now | |
DISTI #
A136595-ND
|
DigiKey | CONN RING CIRC 8AWG CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
60 In Stock |
|
$0.8660 / $1.4300 | Buy Now | |
DISTI #
726343-4
|
Avnet Americas | Ring Tongue Terminal 8AWG Tin Box - Bulk (Alt: 726343-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$0.8887 / $1.0034 | Buy Now | |
DISTI #
571-726343-4
|
Mouser Electronics | Terminals SO-RINGZUNGE D46234 RoHS: Compliant | 2594 |
|
$0.8660 / $1.4300 | Buy Now | |
DISTI #
72016701
|
RS | So-Ringzunge D46234 | TE Connectivity 726343-4 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.2700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.8440 | Buy Now | ||
DISTI #
AMP726343-4
|
Heilind Electronics | SO-RINGZUNGE D46234 | Americas - 0 in Stock |
|
$1.0371 / $1.0697 | Buy Now | |
Onlinecomponents.com | Ring Terminal Connector - 12 Stud Size - 8 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
52 Partner Stock |
|
$0.9660 / $1.6900 | Buy Now | ||
DISTI #
AMP726343-4
|
Interstate Connecting Components | SO-RINGZUNGE D46234 | 0 |
|
$1.0371 / $1.0697 | Buy Now |
CAD Models for 726343-4 by TE Connectivity
Part Data Attributes for 726343-4 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
15 Weeks, 2 Days
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
10 mm2
|
Wire Gauge
|
8 AWG
|