Part Details for 726344-1 by TE Connectivity
Overview of 726344-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 726344-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5105
|
Newark | So-Ringzunge D46234 Rohs Compliant: Yes |Amp Te Connectivity 726344-1 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
A136596-ND
|
DigiKey | CONN RING CIRC 6AWG M6 CRIMP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3000 In Stock |
|
$1.0517 / $1.8000 | Buy Now |
DISTI #
726344-1
|
Avnet Americas | Ring Tongue Terminal 6AWG 25.5mm 11mm Tin Box - Bulk (Alt: 726344-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
$0.9933 / $1.1214 | Buy Now |
DISTI #
571-726344-1
|
Mouser Electronics | Terminals SO-RINGZUNGE D46234 RoHS: Compliant | 3439 |
|
$1.0700 / $2.1700 | Buy Now |
DISTI #
72016535
|
RS | So-Ringzunge D46234 | TE Connectivity 726344-1 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Lead time: 23 Weeks Container: Box | 0Box |
|
$0.9710 | Buy Now |
DISTI #
AMP726344-1
|
Heilind Electronics | SO-RINGZUNGE D46234 | Americas - 0 in Stock |
|
$1.1421 / $1.1956 | Buy Now |
|
Onlinecomponents.com | SO-RINGZUNGE D46234 RoHS: Compliant | 0 |
|
$0.9940 / $2.7230 | Buy Now |
DISTI #
726344-1
|
TTI | Terminals SO-RINGZUNGE D46234 Min Qty: 3600 Package Multiple: 3600 Container: Each | Americas - 0 |
|
$1.0000 / $1.0600 | Buy Now |
DISTI #
AMP726344-1
|
Interstate Connecting Components | SO-RINGZUNGE D46234 | 0 |
|
$1.1421 / $1.1956 | Buy Now |
Part Details for 726344-1
726344-1 CAD Models
726344-1 Part Data Attributes
|
726344-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
726344-1
TE Connectivity
SO-RINGZUNGE D46234
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 15 mm2 | |
Wire Gauge | 6 AWG |
Alternate Parts for 726344-1
This table gives cross-reference parts and alternative options found for 726344-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 726344-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS25036-121 | Ring Terminal, 16.8mm2 | TE Connectivity | 726344-1 vs MS25036-121 |
61352-1 | RING .197 (5.0 MM) 10-6 AWG TPBR | TE Connectivity | 726344-1 vs 61352-1 |
61546-1 | RING TONGUE 10-6 AWG TPCUBR | TE Connectivity | 726344-1 vs 61546-1 |
320745 | TERMINAL,SOLIS R 6 7/16 | TE Connectivity | 726344-1 vs 320745 |
696787-1 | Ring Terminal, 15mm2 | TE Connectivity | 726344-1 vs 696787-1 |
696639-1 | KIT-6,3/8,NI+RT555-.375X1.00 | TE Connectivity | 726344-1 vs 696639-1 |