-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SO-RINGZUNGE D46234
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0639
|
Newark | Terminals So-Ringzunge D46234 |Amp Te Connectivity 726346-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $4.7600 | Buy Now |
DISTI #
A136601-ND
|
DigiKey | CONN RING CIRC 2AWG #8 CRIMP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2331 In Stock |
|
$2.7527 / $4.5500 | Buy Now |
DISTI #
726346-1
|
Avnet Americas | Ring Tongue Terminal 2AWG 34mm 16mm Tin Box - Bulk (Alt: 726346-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
$2.7451 | Buy Now |
DISTI #
571-726346-1
|
Mouser Electronics | Terminals SO-RINGZUNGE D46234 RoHS: Compliant | 1214 |
|
$2.7200 / $4.5500 | Buy Now |
DISTI #
72016774
|
RS | So-Ringzunge D46234 | TE Connectivity 726346-1 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6700 / $3.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks Container: Box | 0Box |
|
$2.5100 | Buy Now |
DISTI #
AMP726346-1
|
Heilind Electronics | SO-RINGZUNGE D46234 | Americas - 0 in Stock |
|
$3.1275 / $3.1742 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - M8 Stud Size - 2 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
1021 In Stock |
|
$2.6600 / $4.5800 | Buy Now |
DISTI #
69896212
|
Verical | Ring Tongue Terminal 2AWG Copper 34mm Tin Box RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1848 | Americas - 995 |
|
$4.1730 / $5.9540 | Buy Now |
DISTI #
77305469
|
Verical | Ring Tongue Terminal 2AWG Copper 34mm Tin Box RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 625 |
|
$2.6857 / $3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
726346-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
726346-1
TE Connectivity
SO-RINGZUNGE D46234
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |
This table gives cross-reference parts and alternative options found for 726346-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 726346-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
726346 | SO RINGTONG 6-35 | TE Connectivity | 726346-1 vs 726346 |
150453 | Ring Terminal, 35mm2 | TE Connectivity | 726346-1 vs 150453 |
132074-2 | TERMINAL SOLISTRAND RING 2/0, | TE Connectivity | 726346-1 vs 132074-2 |
726346-2 | SO-RINGZUNGE D46234 | TE Connectivity | 726346-1 vs 726346-2 |
696696-1 | Ring Terminal, 33.6mm2 | TE Connectivity | 726346-1 vs 696696-1 |
132104-2 | TERMINAL RING TONGUE SOLISTRAN | TE Connectivity | 726346-1 vs 132104-2 |
132072-2 | Ring Terminal, 35mm2 | TE Connectivity | 726346-1 vs 132072-2 |