Part Details for 727-220/022-000 by WAGO Innovative Connections
Overview of 727-220/022-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 727-220/022-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AC0331
|
Newark | 4-Level Terminal Block For Matrix Patching, For 35 X 7.5 Mounting Rail, 1,50 Mm , Gray |Wago 727-220/022-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7700 / $23.6000 | Buy Now |
DISTI #
2946-727-220/022-000-ND
|
DigiKey | 4-LEVEL TERMINAL BLOCK FOR MATRI Min Qty: 1 Lead time: 12 Weeks Container: Box |
39 In Stock |
|
$13.8547 / $16.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$15.2500 | Buy Now |
|
Onlinecomponents.com | 4-level terminal block for matrix patching - without locking clips - one potential per level - with 2.3 mm Ø test port - marking: a-b-c-d--d-c-b-a - for 35 x 7.5 mounting rail - 1.5 mm² - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$18.2900 / $24.8800 | Buy Now |
Part Details for 727-220/022-000
727-220/022-000 CAD Models
727-220/022-000 Part Data Attributes
|
727-220/022-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
727-220/022-000
WAGO Innovative Connections
Modular Terminal Block, 10A, 1.5mm2, 8 Row(s), 4 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 4 | |
Number of Rows | 8 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |