Part Details for 7274R5KL.25FS by TT electronics / BI Technologies
Overview of 7274R5KL.25FS by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 7274R5KL.25FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-7274R5KL.25FS-ND
|
DigiKey | PRECISION ROTARY POTENTIOMETER Min Qty: 70 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4501 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 10 Lead time: 26 Weeks | 0 |
|
$19.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6000 / $38.2500 | Buy Now |
DISTI #
000000000006456102
|
Sager | Precision Potentiometers Min Qty: 10 | 0 |
|
$22.6900 | Buy Now |
Part Details for 7274R5KL.25FS
7274R5KL.25FS CAD Models
7274R5KL.25FS Part Data Attributes
|
7274R5KL.25FS
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
7274R5KL.25FS
TT electronics / BI Technologies
RES,TAPPED,WIREWOUND,5K OHMS,5% +/-TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Lead Length | 4.8 mm | |
Manufacturer Series | 7274 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 22.2 mm | |
Package Length | 19.1 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | 7274 | |
Technology | WIRE WOUND | |
Tolerance | 5% |