Part Details for 7275-1-PK by Brady Worldwide Inc
Overview of 7275-1-PK by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-275L | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
RFS1317-275KL | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 7275-1-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-7275-1-PK-ND
|
DigiKey | B946 7275-1 WH/GRN STY-1 5PK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6300 | Buy Now |
DISTI #
73394206
|
RS | STORM WATER Pipe Marker Style 1 White on Green 1 per Card, 5 PK | Brady 7275-1-PK RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Package | 0 |
|
$16.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$16.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.5500 / $16.1900 | Buy Now |