-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H7028
|
Newark | Feet (Bumpers), Bumper/Feet Mounting:Screw, Height:11.1Mm, Base Diameter:19.1Mm, Base Width:-, Bumper/Feet Style:Round, Bumper/Feet Colour:Black, Bumper/Feet Material:Thermoplastic, Product Range:-, Body Color:Black Rohs Compliant: Yes |Keystone 728 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5852 |
|
$0.4570 / $0.8220 | Buy Now |
DISTI #
36-728-ND
|
DigiKey | BUMPER CYLINDRICAL 0.75" DIA BLK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
68417 In Stock |
|
$0.3882 / $1.0400 | Buy Now |
DISTI #
534-728
|
Mouser Electronics | Bumpers / Feet VINYL BUMPER .750 RoHS: Compliant | 15653 |
|
$0.3780 / $0.8000 | Buy Now |
|
Future Electronics | Vinyl Material Black # 8 Screw Size Recessed Bumper RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 500 Container: Bulk | 8Bulk |
|
$0.7900 / $0.8250 | Buy Now |
|
Bisco Industries | 4797 |
|
Buy Now | ||
DISTI #
66766454
|
Verical | Bumpers and Leveling Elements Bumper Black Thermoplastic Recessed 3.8mm 19.1mm RoHS: Compliant Min Qty: 71 Package Multiple: 1 | Americas - 4068 |
|
$0.3471 / $0.9914 | Buy Now |
DISTI #
66757035
|
Verical | Bumpers and Leveling Elements Bumper Black Thermoplastic Recessed 3.8mm 19.1mm RoHS: Compliant Min Qty: 71 Package Multiple: 1 | Americas - 691 |
|
$0.3471 / $0.9914 | Buy Now |
|
Quest Components | 1 |
|
$1.9250 | Buy Now | |
DISTI #
KEYS728
|
TME | Screw fastened foot, H: 11.1mm, black, Dim: Ø19.1mm, Cutout: Ø3.8mm Min Qty: 10 | 490 |
|
$0.6000 / $0.7720 | Buy Now |
DISTI #
000000000000706917
|
Sager | Mounting Hardware VINYL BUMPER .750 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy