There are no models available for this part yet.
Overview of 7281-5SG-3ES by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72811L10PF | Renesas Electronics Corporation | 512 x 9 DualSync FIFO, 5.0V | |
72811L15PFI | Renesas Electronics Corporation | 512 x 9 DualSync FIFO, 5.0V | |
72811L25PFI8 | Renesas Electronics Corporation | 512 x 9 DualSync FIFO, 5.0V |
Price & Stock for 7281-5SG-3ES by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10J4572
|
Newark | Mini-Con-X Panel, 5-Pin #20, Female, Pc Tail (0.187 In), Bulk |Switchcraft/conxall 7281-5SG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $10.1300 | Buy Now | |
DISTI #
SC3016-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$4.5500 / $5.9400 | Buy Now | |
DISTI #
3937-7281-5SG-3ES-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$9.4182 / $13.5800 | Buy Now | |
DISTI #
502-7281-5SG-3ES
|
Mouser Electronics | Standard Circular Connector MINI-CON PAN MT #20 PC TAIL RoHS: Compliant | 60 |
|
$6.1900 / $10.2900 | Buy Now | |
DISTI #
70934520
|
RS | MINI-CON PANEL MT #20 PC TAIL | Conxall 7281-5SG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1700 / $8.6200 | Buy Now | ||
DISTI #
000000000000735359
|
Sager | Standard Circular Connector MINI-CON PAN MT #20 PC TAIL Min Qty: 1 | 0 |
|
$5.6800 / $7.9900 | Buy Now |
CAD Models for 7281-5SG-3ES by Switchcraft Conxall
Part Data Attributes for 7281-5SG-3ES by Switchcraft Conxall
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
Backshell Type
|
SOLID
|
Body Depth
|
0.675 inch
|
Body Diameter
|
0.61 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYAMIDE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
115 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|