Part Details for 7282-6448-40 by Yazaki Corp
Overview of 7282-6448-40 by Yazaki Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72821L10TF8 | Renesas Electronics Corporation | 1K x 9 DualSync FIFO, 5.0V | |
72821L25PF8 | Renesas Electronics Corporation | 1K x 9 DualSync FIFO, 5.0V | |
72825LB10PFG | Renesas Electronics Corporation | 1K x 18 DualSync FIFO, 5.0V |
Price & Stock for 7282-6448-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 647 |
|
RFQ | ||
|
Quest Components | CONNECTOR | 2079 |
|
$0.7167 / $2.3890 | Buy Now |
|
Quest Components | CONNECTOR | 8 |
|
$1.8900 / $2.5200 | Buy Now |
DISTI #
7282644840
|
TTI | Automotive Connectors CONN 8P YESC KAIZEN LT GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 768 Package Multiple: 768 Container: Each |
Americas - 6144 In Stock |
|
$0.6370 | Buy Now |
DISTI #
7282644840-B
|
TTI | Automotive Connectors CONN 8P YESC KAIZEN LT GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Each |
Americas - 288 In Stock |
|
$1.2700 | Buy Now |