Part Details for 7282-8PG-3ES by Switchcraft Conxall
Results Overview of 7282-8PG-3ES by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7282-8PG-3ES Information
7282-8PG-3ES by Switchcraft Conxall is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72821L10TF8 | Renesas Electronics Corporation | 1K x 9 DualSync FIFO, 5.0V | |
72821L25PF8 | Renesas Electronics Corporation | 1K x 9 DualSync FIFO, 5.0V | |
72825LB10PFG | Renesas Electronics Corporation | 1K x 18 DualSync FIFO, 5.0V |
Price & Stock for 7282-8PG-3ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4574
|
Newark | Mini-Con-X Panel, 8-Pin #20, Male, Solder Cup, Bulk |Switchcraft/conxall 7282-8PG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0900 / $15.7100 | Buy Now |
DISTI #
70934538
|
RS | MINI-CON PANEL MT #20 SOLDER | Conxall 7282-8PG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7500 / $10.6000 | RFQ |
DISTI #
000000000000735391
|
Sager | Standard Circular Connector MINI-CON PAN MT #20 SOLDER Min Qty: 1 | 0 |
|
$8.8200 / $12.3900 | Buy Now |
Part Details for 7282-8PG-3ES
7282-8PG-3ES CAD Models
7282-8PG-3ES Part Data Attributes
|
7282-8PG-3ES
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
7282-8PG-3ES
Switchcraft Conxall
Circular Connector, 8 Contact(s), Polyamide, Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |