Part Details for 7282E by Excelta Corporation
Overview of 7282E by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7282E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9417
|
Newark | Wire Cutter, Angled Head, 5", 0.025", Cutter Type:Angled Head, Overall Length:5", Cut Type:Optimum Flush, Cutting Capacity Max:0.025", Cutting Edge Hardness:65°, Product Range:Lazer Line Series Rohs Compliant: Na |Excelta 7282E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.8600 / $164.6200 | Buy Now |
DISTI #
2827-7282E-ND
|
DigiKey | CUTTERS - ANGULATED HEAD -- CARB Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
11 In Stock |
|
$122.3736 / $139.2500 | Buy Now |
DISTI #
352PL7282
|
Techni-Tool, Inc. | Excelta 7282E Cutter, 50 degree Angulated Head, Blade Length 0.22", Short Handle, 5" OAL | 68 |
|
$119.3700 | Buy Now |
DISTI #
352PL7282
|
TestEquity LLC | Excelta 7282E Cutter, 50 degree Angulated Head, Blade Length 0.22", Short Handle, 5" OAL | 68 |
|
$119.3700 | Buy Now |