Part Details for 7283-6445-40 by Yazaki Corp
Overview of 7283-6445-40 by Yazaki Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72831L10TF8 | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
72831L25PF | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
7283L12PAG | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V |
Price & Stock for 7283-6445-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1840 |
|
$1.0745 / $2.6208 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 81 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | CONNECTOR | 1472 |
|
$1.4040 / $3.5100 | Buy Now |
|
Quest Components | CONNECTOR | 64 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | CONNECTOR | 32 |
|
$0.5513 / $0.6615 | Buy Now |
DISTI #
7283644540-B
|
TTI | Automotive Connectors CONN 2P YESC KAIZEN LT GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 400 In Stock |
|
$0.5870 | Buy Now |
DISTI #
7283644540
|
TTI | Automotive Connectors CONN 2P YESC KAIZEN LT GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2940 | Buy Now |