Part Details for 7283-6455-40 by Yazaki Corp
Overview of 7283-6455-40 by Yazaki Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72831L10TF8 | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
72831L25PF | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
7283L12PAG | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V |
Price & Stock for 7283-6455-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 5604 |
|
$1.6118 / $3.9312 | Buy Now |
|
Quest Components | AUTOMOTIVE CONNECTOR | 4483 |
|
$1.8428 / $5.2650 | Buy Now |
DISTI #
7283645540
|
TTI | Automotive Connectors CONN 10P YESC KAIZEN LT GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 10000 In Stock |
|
$0.3550 | Buy Now |
DISTI #
7283645540-B
|
TTI | Automotive Connectors CONN 10P YESC KAIZEN LT GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.7100 | Buy Now |