Part Details for 728387-001 by TE Connectivity
Overview of 728387-001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for 728387-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-728387-001-ND
|
DigiKey | Wire And Cable, 1 Conductor(s), Min Qty: 150 Container: Tray MARKETPLACE PRODUCT |
423934 In Stock |
|
$0.3900 / $0.6800 | Buy Now |
DISTI #
728387-001
|
Avnet Americas | 55 WIRE - Cable Rools/Shrink Tubing (Alt: 728387-001) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5554 / $0.6083 | Buy Now |
DISTI #
71148595
|
RS | Hook Up Wire, 600V, 24AWG, White, Cross-Linked ETFE Polymer, 19 Str, 1 Cond | TE Connectivity 728387-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Linear Foot | 4900 |
|
$0.6200 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.5660 | Buy Now |
|
Onlinecomponents.com | 22759/42-24-9 RoHS: Compliant |
423934 Partner Stock |
|
$0 | Buy Now |
DISTI #
RYC22759/42-24-9
|
Interstate Connecting Components | 22759/42-24-9 | 0 |
|
$0.5084 / $0.6579 | Buy Now |
DISTI #
000000000006399909
|
Sager | Hook-up Wire 22759/42-24-9 Min Qty: 1 | 0 |
|
$0.6171 / $0.7713 | Buy Now |
DISTI #
728387-001
|
Avnet Abacus | (Alt: 728387-001) RoHS: Compliant Min Qty: 1524 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 728387-001
728387-001 CAD Models
728387-001 Part Data Attributes
|
728387-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
728387-001
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.14 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |