Part Details for 728980P by Integrated Device Technology Inc
Overview of 728980P by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 728980P
728980P CAD Models
728980P Part Data Attributes
|
728980P
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
728980P
Integrated Device Technology Inc
Digital Time Switch, PDIP40, 2.050 X 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 2.050 X 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 728980P
This table gives cross-reference parts and alternative options found for 728980P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 728980P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMP8980DE | Digital Time Switch, CMOS, PDIP40, PLASTIC, DIP-40 | Imp Inc | 728980P vs IMP8980DE |
MT8980DC | Digital Time Switch, CMOS, CDIP40, | Microsemi Corporation | 728980P vs MT8980DC |
MT8980DE | Digital Time Switch, CMOS, PDIP40, PLASTIC, MS-011AC, DIP-40 | Zarlink Semiconductor Inc | 728980P vs MT8980DE |
IDT728980P | Digital Time Switch, PDIP40, 2.050 X 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40 | Integrated Device Technology Inc | 728980P vs IDT728980P |
MT8980DC | Digital Time Switch, CMOS, CDIP40, CERAMIC, DIP-40 | Zarlink Semiconductor Inc | 728980P vs MT8980DC |
IDT728980PG | Digital Time Switch, PDIP40, 2.050 X 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40 | Integrated Device Technology Inc | 728980P vs IDT728980PG |
MT8980DE1 | Digital Time Switch, CMOS, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40 | Microsemi Corporation | 728980P vs MT8980DE1 |
MT8980DE1 | Digital Time Switch, CMOS, PDIP40 | Microchip Technology Inc | 728980P vs MT8980DE1 |