Part Details for 728980DB by Integrated Device Technology Inc
Overview of 728980DB by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 728980DB
728980DB CAD Models
728980DB Part Data Attributes
|
728980DB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
728980DB
Integrated Device Technology Inc
Digital Time Switch, PQFP44, 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for 728980DB
This table gives cross-reference parts and alternative options found for 728980DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 728980DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8981DP1 | Digital Time Switch, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | 728980DB vs MT8981DP1 |
728981JG | Digital Time Switch, PQCC44 | Renesas Electronics Corporation | 728980DB vs 728981JG |
IDT728981DB | Digital Time Switch, PQFP44, 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 | Integrated Device Technology Inc | 728980DB vs IDT728981DB |
PEB2245 | Conferencing Circuit, CMOS, PQCC44, PLASTIC, LCC-44 | Infineon Technologies AG | 728980DB vs PEB2245 |
728980J8 | Digital Time Switch, PQCC44, 0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, LCC-44 | Integrated Device Technology Inc | 728980DB vs 728980J8 |
PEB2445-N | Conferencing Circuit, CMOS, PQCC44, PLASTIC, LCC-44 | Infineon Technologies AG | 728980DB vs PEB2445-N |
MT8985AP1 | Digital Time Switch, CMOS, PQCC44 | Microchip Technology Inc | 728980DB vs MT8985AP1 |
MT8986APR1 | Digital Time Switch, CMOS, PQCC44 | Microchip Technology Inc | 728980DB vs MT8986APR1 |
MT8981DP1 | Digital Time Switch, CMOS, PQCC44 | Microchip Technology Inc | 728980DB vs MT8981DP1 |
MT8981DPR1 | Digital Time Switch, CMOS, PQCC44 | Microchip Technology Inc | 728980DB vs MT8981DPR1 |