Part Details for 728980J8 by Renesas Electronics Corporation
Overview of 728980J8 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 728980J8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728980J8-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:8 44PLCC Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
728980J8
|
Avnet Americas | Switch Fabric 256 x 256 5V 44-Pin PLCC T/R - Tape and Reel (Alt: 728980J8) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
RFQ | |
DISTI #
728980J8
|
Avnet Americas | Switch Fabric 256 x 256 5V 44-Pin PLCC T/R - Tape and Reel (Alt: 728980J8) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
RFQ | |
DISTI #
728980J8
|
Avnet Americas | Switch Fabric 256 x 256 5V 44-Pin PLCC T/R - Tape and Reel (Alt: 728980J8) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
RFQ |
Part Details for 728980J8
728980J8 CAD Models
728980J8 Part Data Attributes
|
728980J8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
728980J8
Renesas Electronics Corporation
Digital Time Switch, PQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, LCC-44 | |
Reach Compliance Code | not_compliant | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for 728980J8
This table gives cross-reference parts and alternative options found for 728980J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 728980J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
728980J8 | Digital Time Switch, PQCC44, 0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, LCC-44 | Integrated Device Technology Inc | 728980J8 vs 728980J8 |
IDT728980JG | Digital Time Switch, PQCC44, 0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, LCC-44 | Integrated Device Technology Inc | 728980J8 vs IDT728980JG |