-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128 x 128 TSI, 4 I/O at 2Mbps, Variable Delay, 5.0V, PQFP96/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728981DBG-ND
|
DigiKey | IC MULTIPLEXER 1 X 4:4 44PQFP Min Qty: 528 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$6.5595 | Buy Now |
DISTI #
728981DBG
|
Avnet Americas | 128 x 128 TSI, 4 I/O at 2Mbps, Variable Delay, 5.0V - Trays (Alt: 728981DBG) RoHS: Compliant Min Qty: 528 Package Multiple: 48 Container: Tray | 0 |
|
$5.3213 / $6.0755 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 528 Package Multiple: 48 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$5.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 528 Package Multiple: 48 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$5.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
728981DBG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
728981DBG
Renesas Electronics Corporation
128 x 128 TSI, 4 I/O at 2Mbps, Variable Delay, 5.0V, PQFP96/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PQFP | |
Pin Count | 44 | |
Manufacturer Package Code | DBG44 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for 728981DBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 728981DBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT728981DB | Digital Time Switch, PQFP44, 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 | Integrated Device Technology Inc | 728981DBG vs IDT728981DB |