Part Details for 7292-7PG-3ES by Switchcraft Conxall
Results Overview of 7292-7PG-3ES by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7292-7PG-3ES Information
7292-7PG-3ES by Switchcraft Conxall is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS37A372922DYYRQ1 | Texas Instruments | Automotive 65-V window supervisor with ultra-low quiescent current and time-delay function 14-SOT-23-THIN -40 to 125 |
Price & Stock for 7292-7PG-3ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4596
|
Newark | Panel Plug #20 Pc Tail .335 |Switchcraft/conxall 7292-7PG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 / $10.0600 | Buy Now |
DISTI #
70934582
|
RS | MINI-CON PANEL MT #20 PC TAIL | Conxall 7292-7PG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9800 | RFQ |
DISTI #
000000000000735427
|
Sager | Standard Circular Connector MINI-CON PAN MT #20 PC TAIL Min Qty: 1 | 0 |
|
$5.6400 / $7.9400 | Buy Now |
Part Details for 7292-7PG-3ES
7292-7PG-3ES CAD Models
7292-7PG-3ES Part Data Attributes
|
7292-7PG-3ES
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
7292-7PG-3ES
Switchcraft Conxall
CONN RCPT 7POS PNL MNT PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 0.675 inch | |
Body Diameter | 0.61 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 7 |