Part Details for 7292 by Lindstrom Precision Tools
Overview of 7292 by Lindstrom Precision Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7292SDZ | Analog Devices | EVALUATION BOARD | |
67292-021 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 42 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. | |
67292-031LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 62 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. |
Price & Stock for 7292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.7292
|
TME | Pliers, end,cutting, ESD, polished head, 117mm Min Qty: 1 | 2 |
|
$34.7100 / $40.1000 | Buy Now |
DISTI #
114-939
|
Techni-Tool, Inc. | Lindstrom 7292 End Cutter, Miniature Head, Flush, Precision Cut, Alloy Steel | 9 |
|
$68.5500 | Buy Now |
DISTI #
114-939
|
TestEquity LLC | Lindstrom 7292 End Cutter, Miniature Head, Flush, Precision Cut, Alloy Steel | 9 |
|
$68.5500 | Buy Now |