-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8709
|
Newark | Banana Jack, 36A, Screw, Gray, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:36A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Grey, Contact Material:Brass, Contact Termination Type:Screwrohs Compliant: Yes |Pomona 72930-8 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 5 |
|
$37.9900 | Buy Now |
DISTI #
501-1233-ND
|
DigiKey | CONN BANANA JACK THRD GRAY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
88 In Stock |
|
$3.2288 / $3.2800 | Buy Now |
DISTI #
565-72930-8
|
Mouser Electronics | Test Plugs & Test Jacks PANEL MT IEC 4MM(0.16IN)JACK FOR SHEATHED PLUG, HEX NUT, (GRAY) RoHS: Compliant | 124 |
|
$3.2300 | Buy Now |
DISTI #
70197285
|
RS | PANEL MT IEC 4MM(0.16IN)JACK FOR SHEATHED PLUG HEX NUT 10/PKG Gray | Pomona Electronics 72930-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 1 Weeks, 0 Days Container: Package | 10 |
|
$32.3600 / $38.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3400 / $3.8000 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
POM-72930-8
|
TME | Connector: 4mm banana, socket, 36A, 1kV, grey, nickel plated, 34mm Min Qty: 1 | 0 |
|
$40.2700 / $42.9500 | RFQ |
DISTI #
35593.1
|
TestEquity LLC | Pomona 72930-8 Banana Jack, Panel Mount, 36 A, Polyamide, Hex Nut, Gray, 72930 Series | 0 |
|
$37.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72930-8
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
72930-8
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |