Part Details for 729427-000 by TE Connectivity
Overview of 729427-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 729427-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
729427-000
|
Avnet Americas | High Performance Cable 4Conductors 22AWG 3.48mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 729427-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$2.7765 / $3.1347 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$2.8800 | Buy Now |
|
Onlinecomponents.com | 55A1141-22-0/2/5/9-9 RoHS: Compliant |
2000 In Stock |
|
$2.8600 / $5.2600 | Buy Now |
DISTI #
729427-000
|
TTI | Hook-up Wire 55A1141-22-0/2/5/9-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$2.2200 / $2.8800 | Buy Now |
DISTI #
729427-000
|
Avnet Americas | High Performance Cable 4Conductors 22AWG 3.48mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 729427-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$2.7765 / $3.1347 | Buy Now |
DISTI #
729427-000
|
Avnet Americas | High Performance Cable 4Conductors 22AWG 3.48mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 729427-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$2.7765 / $3.1347 | Buy Now |
DISTI #
TE Connectivity 729427-000
|
PEI Genesis | Wire And Cable | 350 |
|
Buy Now | |
|
Master Electronics | 55A1141-22-0/2/5/9-9 RoHS: Compliant |
2000 In Stock |
|
$2.8600 / $5.2600 | Buy Now |
Part Details for 729427-000
729427-000 CAD Models
729427-000 Part Data Attributes
|
729427-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
729427-000
TE Connectivity
Wire And Cable, 4 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 3.48 mm | |
Number of Conductors | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |