Part Details for 7298337340 by Yazaki Corp
Overview of 7298337340 by Yazaki Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7298337340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
272-7298337340
|
Mouser Electronics | Automotive Connectors 24P 18P GEN Y 0.64MM+2P YESC 1 RoHS: Compliant | 0 |
|
$2.2800 / $4.0700 | Order Now |
DISTI #
7298337340
|
TTI | Automotive Connectors 24P 18P GEN Y 0.64MM+2P YESC 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Each |
Americas - 800 In Stock |
|
$1.4300 | Buy Now |