Part Details for 72T72115L5BBI by Integrated Device Technology Inc
Overview of 72T72115L5BBI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T72115L5BBI | Renesas Electronics Corporation | 128K x 72 TeraSync FIFO, 2.5V |
Part Details for 72T72115L5BBI
72T72115L5BBI CAD Models
72T72115L5BBI Part Data Attributes
|
72T72115L5BBI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72T72115L5BBI
Integrated Device Technology Inc
PBGA-324, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PBGA | |
Package Description | BGA-324 | |
Pin Count | 324 | |
Manufacturer Package Code | BB324 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 3.6 ns | |
Additional Feature | ASYNCHRONOUS OPERATION ALSO POSSIBLE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Cycle Time | 5 ns | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 72 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 324 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX72 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.97 mm | |
Standby Current-Max | 0.05 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |
Alternate Parts for 72T72115L5BBI
This table gives cross-reference parts and alternative options found for 72T72115L5BBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72T72115L5BBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72T72115L5BB | 128K x 72 TeraSync FIFO, 2.5V, PBGA84/Tray | Renesas Electronics Corporation | 72T72115L5BBI vs 72T72115L5BB |
72T72115L5BB | PBGA-324, Tray | Integrated Device Technology Inc | 72T72115L5BBI vs 72T72115L5BB |
IDT72T72115L5BBG | FIFO, 128KX72, 3.6ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-324 | Integrated Device Technology Inc | 72T72115L5BBI vs IDT72T72115L5BBG |
72T72115L5BBGI | 128K x 72 TeraSync FIFO, 2.5V, PBGA84/Tray | Renesas Electronics Corporation | 72T72115L5BBI vs 72T72115L5BBGI |
72T72115L5BBG | FIFO, 128KX72, 3.6ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-324 | Integrated Device Technology Inc | 72T72115L5BBI vs 72T72115L5BBG |
IDT72T72115L5BBGI | FIFO, 128KX72, 3.6ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-324 | Integrated Device Technology Inc | 72T72115L5BBI vs IDT72T72115L5BBGI |
IDT72T72115L5BBI | FIFO, 128KX72, 3.6ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | Integrated Device Technology Inc | 72T72115L5BBI vs IDT72T72115L5BBI |
72T72115L5BBGI | PBGA-324, Tray | Integrated Device Technology Inc | 72T72115L5BBI vs 72T72115L5BBGI |
IDT72T72115L5BB | FIFO, 128KX72, 3.6ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | Integrated Device Technology Inc | 72T72115L5BBI vs IDT72T72115L5BB |