72V2113L7-5BC
Description: 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray

Overview of 72V2113L7-5BC by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
72V2113L7-5BCGI Renesas Electronics Corporation 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V
72V2113L7-5PFGI Renesas Electronics Corporation 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V
72V2113L7-5BCI Renesas Electronics Corporation 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V

Price & Stock for 72V2113L7-5BC by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 800-2333-ND
DigiKey IC FIFO SYNC 512KX9 100CABGA Min Qty: 1 Lead time: 18 Weeks Container: Tray 151
In Stock
  • 1 $229.0100
  • 10 $199.5280
  • 25 $198.9916
  • 40 $193.6315
$193.6315 / $229.0100 Buy Now
DISTI # 72V2113L7-5BC
Avnet Americas 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V - Trays (Alt: 72V2113L7-5BC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray 0
  • 1 $143.1222
$143.1222 Buy Now
DISTI # 972-72V2113L7-5BC
Mouser Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO RoHS: Not Compliant 0
  • 50 $190.4900
$190.4900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks Container: Tray 0
Tray
  • 50 $167.2900
$167.2900 Buy Now
Renesas Electronics America IC FIFO SYNC 512KX9 100CABGA Min Qty: 1 Container: Tray 151
  • 1 $229.0100
  • 10 $199.5280
  • 25 $198.9916
  • 40 $193.6315
$193.6315 / $229.0100 Buy Now

CAD Models for 72V2113L7-5BC by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 72V2113L7-5BC by Renesas Electronics Corporation

72V2113L7-5BC
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CABGA
Package Description
11 X 11 MM, 1 MM PITCH, BGA-100
Pin Count
100
Manufacturer Package Code
BC100
Reach Compliance Code
not_compliant
ECCN Code
NLR
HTS Code
8542320071
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
5 ns
Additional Feature
ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS MODE ALSO POSSIBLE
Alternate Memory Width
9
Clock Frequency-Max (fCLK)
133.3 MHz
Cycle Time
7.5 ns
JESD-30 Code
S-PBGA-B100
JESD-609 Code
e0
Length
11 mm
Memory Density
4718592 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA100,10X10,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Standby Current-Max
0.015 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
11 mm
Want to compare parts?
  1. 72V2113L7-5BC
    Renesas Electronics Corporation
    256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray
    VS

Alternate Parts for 72V2113L7-5BC

This table gives cross-reference parts and alternative options found for 72V2113L7-5BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V2113L7-5BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V2113L7.5BC FIFO, 256KX18, 10ns, Synchronous/Asynchronous, CMOS, PBGA100 Integrated Device Technology Inc 72V2113L7-5BC vs IDT72V2113L7.5BC
72V2113L7.5BCGI FIFO, 256KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 Integrated Device Technology Inc 72V2113L7-5BC vs 72V2113L7.5BCGI
72T72115L6-7BBI FIFO, 128KX72, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72V2113L7-5BC vs 72T72115L6-7BBI
IDT72V2113L7-5BCG FIFO, 256KX18, 5ns, Synchronous, CMOS, PBGA100, GREEN, 11 X 11 MM, 1 MM PITCH, BGA-100 Integrated Device Technology Inc 72V2113L7-5BC vs IDT72V2113L7-5BCG
IDT72T72115L6-7BBI FIFO, 128KX72, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72V2113L7-5BC vs IDT72T72115L6-7BBI
IDT72T72115L6-7BBGI FIFO, 128KX72, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72V2113L7-5BC vs IDT72T72115L6-7BBGI
72V2113L7-5BCGI 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray Renesas Electronics Corporation 72V2113L7-5BC vs 72V2113L7-5BCGI
72V2113L6BC 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray Renesas Electronics Corporation 72V2113L7-5BC vs 72V2113L6BC
IDT72V2113L7-5BC FIFO, 256KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 Integrated Device Technology Inc 72V2113L7-5BC vs IDT72V2113L7-5BC
72V2113L7-5BCG FIFO Integrated Device Technology Inc 72V2113L7-5BC vs 72V2113L7-5BCG
Part Number Description Manufacturer Compare
72V2113L7-5PFGI TQFP-80, Tray Integrated Device Technology Inc 72V2113L7-5BC vs 72V2113L7-5PFGI
72V2113L7-5BCI 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray Renesas Electronics Corporation 72V2113L7-5BC vs 72V2113L7-5BCI
IDT72V2113L6PFG8 FIFO, 256KX18, 4ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V2113L7-5BC vs IDT72V2113L6PFG8
IDT72T72115L6-7BB FIFO, 128KX72, 3.8ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72V2113L7-5BC vs IDT72T72115L6-7BB
72T72115L6-7BBGI FIFO, 128KX72, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72V2113L7-5BC vs 72T72115L6-7BBGI
IDT72V2113L7.5PF8 FIFO, 256KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V2113L7-5BC vs IDT72V2113L7.5PF8
72T72115L6-7BB PBGA-324, Tray Integrated Device Technology Inc 72V2113L7-5BC vs 72T72115L6-7BB
72V2113L6PF TQFP-80, Tray Integrated Device Technology Inc 72V2113L7-5BC vs 72V2113L6PF
IDT72V2113L7-5PF9 FIFO, 256KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V2113L7-5BC vs IDT72V2113L7-5PF9
72V2113L6PFG TQFP-80, Tray Integrated Device Technology Inc 72V2113L7-5BC vs 72V2113L6PFG

Related Parts for 72V2113L7-5BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V2113L7-5BC by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V2113L7-5BC by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 72V2113L7-5BC would you like to use for your alert(s)?
  • Please alert me when 72V2113L7-5BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72V2113L7-5BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V2113L7-5BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72V2113L7-5BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V2113L7-5BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V2113L7-5BC by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: