-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V2113L7-5BCGI | Renesas Electronics Corporation | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V | |
72V2113L7-5PFGI | Renesas Electronics Corporation | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V | |
72V2113L7-5BCI | Renesas Electronics Corporation | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72V2113L7-5BCGI-ND
|
DigiKey | IC FIFO SYNC 512KX9 100CABGA Min Qty: 50 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$204.2594 | Buy Now |
DISTI #
72V2113L7-5BCGI
|
Avnet Americas | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V - Trays (Alt: 72V2113L7-5BCGI) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$150.9778 | Buy Now |
DISTI #
972-72V2113L7-5BCGI
|
Mouser Electronics | FIFO 3.3V 4M SUPER SYNC II RoHS: Compliant | 0 |
|
$198.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$176.4700 | Buy Now |
DISTI #
72V2113L7-5BCGI
|
Avnet Silica | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V (Alt: 72V2113L7-5BCGI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72V2113L7-5BCGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V2113L7-5BCGI
Renesas Electronics Corporation
256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Pin Count | 100 | |
Manufacturer Package Code | BCG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO POWER DOWN; RETRANSMIT; IT CAN ALSO BE CONFIGURED AS 512K X 9; ASYNCHRONOUS MODE ALSO POSSIBLE | |
Cycle Time | 7.5 ns | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Memory Density | 4718592 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 72V2113L7-5BCGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V2113L7-5BCGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V2113L7.5BC | FIFO, 256KX18, 10ns, Synchronous/Asynchronous, CMOS, PBGA100 | Integrated Device Technology Inc | 72V2113L7-5BCGI vs IDT72V2113L7.5BC |
72V2113L7.5BCGI | FIFO, 256KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | 72V2113L7-5BCGI vs 72V2113L7.5BCGI |
72T72115L6-7BBI | FIFO, 128KX72, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | Integrated Device Technology Inc | 72V2113L7-5BCGI vs 72T72115L6-7BBI |
IDT72V2113L7-5BCG | FIFO, 256KX18, 5ns, Synchronous, CMOS, PBGA100, GREEN, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | 72V2113L7-5BCGI vs IDT72V2113L7-5BCG |
IDT72T72115L6-7BBI | FIFO, 128KX72, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | Integrated Device Technology Inc | 72V2113L7-5BCGI vs IDT72T72115L6-7BBI |
IDT72T72115L6-7BBGI | FIFO, 128KX72, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | Integrated Device Technology Inc | 72V2113L7-5BCGI vs IDT72T72115L6-7BBGI |
72V2113L6BC | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray | Renesas Electronics Corporation | 72V2113L7-5BCGI vs 72V2113L6BC |
IDT72V2113L7-5BC | FIFO, 256KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | 72V2113L7-5BCGI vs IDT72V2113L7-5BC |
72V2113L7-5BCG | FIFO | Integrated Device Technology Inc | 72V2113L7-5BCGI vs 72V2113L7-5BCG |
IDT72V2113L6BCG | FIFO, 256KX18, 4ns, Synchronous, CMOS, PBGA100, GREEN, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | 72V2113L7-5BCGI vs IDT72V2113L6BCG |