Part Details for 72V70800PF9 by Integrated Device Technology Inc
Overview of 72V70800PF9 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 72V70800PF9
72V70800PF9 CAD Models
72V70800PF9 Part Data Attributes
|
72V70800PF9
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V70800PF9
Integrated Device Technology Inc
Digital Time Switch, PQFP64, PLASTIC, TQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for 72V70800PF9
This table gives cross-reference parts and alternative options found for 72V70800PF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V70800PF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V70800PFG8 | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V70800PF9 vs 72V70800PFG8 |
IDT72V70800PFG8 | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V70800PF9 vs IDT72V70800PFG8 |
72V70800PF | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V70800PF9 vs 72V70800PF |
72V70800PFG | 512 x 512 TSI, 4 I/O at 8Mbps, 3.3V, TQFP90/Tray | Renesas Electronics Corporation | 72V70800PF9 vs 72V70800PFG |
72V70800PF8 | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V70800PF9 vs 72V70800PF8 |
IDT72V70800PF | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V70800PF9 vs IDT72V70800PF |
72V70800PFG | TQFP-64, Tray | Integrated Device Technology Inc | 72V70800PF9 vs 72V70800PFG |
IDT72V70800PF8 | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V70800PF9 vs IDT72V70800PF8 |