Telecommunication Circuits
72V90823PQF
Description: Digital Time Switch, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100

Overview of 72V90823PQF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
72V90823PQFG Renesas Electronics Corporation 2K x 2K TSI, 16 I/O at 2/4/8Mbps, 3.3V

CAD Models for 72V90823PQF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72V90823PQF by Integrated Device Technology Inc

72V90823PQF
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100
Pin Count
100
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.7X.9
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Current-Max
0.045 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 72V90823PQF
    Integrated Device Technology Inc
    Digital Time Switch, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100
    VS

Alternate Parts for 72V90823PQF

This table gives cross-reference parts and alternative options found for 72V90823PQF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V90823PQF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72V90823PQF Digital Time Switch, PQFP100 Renesas Electronics Corporation 72V90823PQF vs 72V90823PQF
Part Number Description Manufacturer Compare
MT90823AB Digital Time Switch, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BED, LQFP-100 Zarlink Semiconductor Inc 72V90823PQF vs MT90823AB
72V90823BC Digital Time Switch, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 Integrated Device Technology Inc 72V90823PQF vs 72V90823BC
IDT72V90823PFG Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, TQFP-100 Integrated Device Technology Inc 72V90823PQF vs IDT72V90823PFG
PEF20470 Digital Time Switch, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 Infineon Technologies AG 72V90823PQF vs PEF20470
IDT72V90823PFG8 Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, TQFP-100 Integrated Device Technology Inc 72V90823PQF vs IDT72V90823PFG8
72V90823PF Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, TQFP-100 Integrated Device Technology Inc 72V90823PQF vs 72V90823PF
PEF24470 Digital Time Switch, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 Infineon Technologies AG 72V90823PQF vs PEF24470
IDT72V90823BCG Digital Time Switch, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 Integrated Device Technology Inc 72V90823PQF vs IDT72V90823BCG
IDT72V70200PQF Digital Time Switch, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 Integrated Device Technology Inc 72V90823PQF vs IDT72V70200PQF
72V90823PFG8 Digital Time Switch, PQFP100 Renesas Electronics Corporation 72V90823PQF vs 72V90823PFG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V90823PQF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V90823PQF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 72V90823PQF would you like to use for your alert(s)?
  • Please alert me when 72V90823PQF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72V90823PQF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V90823PQF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72V90823PQF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V90823PQF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V90823PQF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: