Part Details for 72PMR50KLF by TT electronics / BI Technologies
Overview of 72PMR50KLF by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72PMR50KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M4414
|
Newark | Trimmer Potentiometer, 50Kohm 1Turn Through Hole, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Tt Electronics/bi Technologies 72PMR50KLF RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
987-1748-ND
|
DigiKey | TRIMMER 50K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4450 In Stock |
|
$0.9696 / $2.1300 | Buy Now |
|
Future Electronics | 72 Series 3/8 inch Square 50 kOhm ±10 % Single-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.9900 / $1.2300 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box RoHS: Compliant |
4533 In Stock |
|
$1.0200 / $1.6600 | Buy Now |
|
Quest Components | TRIMMER, CERMET, 0.5W, 50000OHM, 200V, 10% +/-TOL, -100,100PPM/CEL, 1 TURN(S), 3838 | 60 |
|
$1.6940 / $3.0800 | Buy Now |
DISTI #
000000000001499484
|
Sager | Trimmer Resistors - Through Hole 3/8 Squ 50K 10% Min Qty: 1200 | 0 |
|
$0.8615 / $0.8842 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box RoHS: Compliant |
4533 In Stock |
|
$1.0200 / $1.6600 | Buy Now |
Part Details for 72PMR50KLF
72PMR50KLF CAD Models
72PMR50KLF Part Data Attributes
|
72PMR50KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
72PMR50KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 50000ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.53 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 244 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 72PMR50KLF
This table gives cross-reference parts and alternative options found for 72PMR50KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72PMR50KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72PMR50K | Trimmer, Cermet, 0.5W, 50000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 72PMR50KLF vs 72PMR50K |
72PMR50KTB | RES,TAPPED,CERMET,50K OHMS,200WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE | TT electronics / BI Technologies | 72PMR50KLF vs 72PMR50KTB |
72PMR50KTB | Trimmer, Cermet, 0.5W, 50000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3838, | TT Electronics Resistors | 72PMR50KLF vs 72PMR50KTB |