72RPXR1K
Description: RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 1000ohm, 3/8 INCH, SQUARE, 3 PINS

Overview of 72RPXR1K by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 72RPXR1K by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   0
  • 0 $0
$0 Buy Now
Quest Components RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 1000 ohm 176
  • 1 $2.0524
  • 59 $1.1288
  • 134 $1.0262
$1.0262 / $2.0524 Buy Now

CAD Models for 72RPXR1K by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72RPXR1K by TT electronics / BI Technologies

72RPXR1K
TT electronics / BI Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
Panel Mount, 3838
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Trimmer Pot
Ganging Number
1
JESD-609 Code
e0
Lead Diameter
0.53 mm
Lead Length
4.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.75 mm
Package Length
9.53 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
9.53 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Rated Temperature
85 °C
Resistance
1000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
244 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. 72RPXR1K
    TT electronics / BI Technologies
    RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 1000ohm, 3/8 INCH, SQUARE, 3 PINS
    VS

Related Parts for 72RPXR1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72RPXR1K by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72RPXR1K by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of 72RPXR1K would you like to use for your alert(s)?
  • Please alert me when 72RPXR1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72RPXR1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72RPXR1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72RPXR1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72RPXR1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72RPXR1K by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: