72RPXR200
Description: RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 200ohm, 3/8 INCH, SQUARE, 3 PINS

Overview of 72RPXR200 by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 72RPXR200 by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
Quest Components RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 200 ohm 649
  • 1 $2.0224
  • 298 $0.9354
  • 642 $0.8342
$0.8342 / $2.0224 Buy Now

CAD Models for 72RPXR200 by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72RPXR200 by TT electronics / BI Technologies

72RPXR200
TT electronics / BI Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
Panel Mount, 3838
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Trimmer Pot
Ganging Number
1
JESD-609 Code
e0
Lead Diameter
0.53 mm
Lead Length
4.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.75 mm
Package Length
9.53 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
9.53 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Rated Temperature
85 °C
Resistance
200 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
244 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. 72RPXR200
    TT electronics / BI Technologies
    RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 200ohm, 3/8 INCH, SQUARE, 3 PINS
    VS

Alternate Parts for 72RPXR200

This table gives cross-reference parts and alternative options found for 72RPXR200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72RPXR200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72RPXR200 Trimmer, Cermet, 0.5W, 200ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS TT Electronics Resistors 72RPXR200 vs 72RPXR200
72RPXR20LF Trimmer, Cermet, 0.5W, 20ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS TT Electronics Resistors 72RPXR200 vs 72RPXR20LF
72RPXR20 RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 20ohm, 3/8 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 72RPXR200 vs 72RPXR20
72RPXR200LF Trimmer, Cermet, 0.5W, 200ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS TT Electronics Resistors 72RPXR200 vs 72RPXR200LF
72RPXR20LF RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 20ohm, 3/8 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 72RPXR200 vs 72RPXR20LF
Part Number Description Manufacturer Compare
72RPXR200KLF RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 200000ohm, 3/8 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 72RPXR200 vs 72RPXR200KLF
72RPXR20 RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 20ohm, 3/8 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 72RPXR200 vs 72RPXR20
72RPXR20LF Trimmer, Cermet, 0.5W, 20ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS TT Electronics Resistors 72RPXR200 vs 72RPXR20LF
72RPXR200 Trimmer, Cermet, 0.5W, 200ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS TT Electronics Resistors 72RPXR200 vs 72RPXR200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72RPXR200 by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72RPXR200 by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of 72RPXR200 would you like to use for your alert(s)?
  • Please alert me when 72RPXR200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72RPXR200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72RPXR200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72RPXR200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72RPXR200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72RPXR200 by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: