72RPXR50LF
TT electronics / BI Technologies
Description: RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 50ohm, 3/8 INCH, SQUARE, 3 PINS

Overview of 72RPXR50LF by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 72RPXR50LF by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 987-72RPXR50LF-ND
DigiKey SINGLE TURN TRIMMER Min Qty: 900 Lead time: 15 Weeks Container: Box Temporarily Out of Stock
  • 900 $1.5322
$1.5322 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 26 Weeks 0
  • 900 $1.0700
$1.0700 Buy Now
Onlinecomponents.com Res Cermet Trimmer 50 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 10.06 X 4.75mm) Pin Thru-Hole Box RoHS: Compliant Alternative Product Available
  • 225 $1.6400
  • 450 $1.2300
  • 675 $1.1500
  • 900 $1.1300
$1.1300 / $1.6400 Buy Now
Master Electronics Res Cermet Trimmer 50 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 10.06 X 4.75mm) Pin Thru-Hole Box RoHS: Compliant Alternative Product Available
  • 225 $1.6400
  • 450 $1.2300
  • 675 $1.1500
  • 900 $1.1300
$1.1300 / $1.6400 Buy Now

CAD Models for 72RPXR50LF by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72RPXR50LF by TT electronics / BI Technologies

72RPXR50LF
TT electronics / BI Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
Panel Mount, 3838
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Trimmer Pot
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.53 mm
Lead Length
4.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.75 mm
Package Length
9.53 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
9.53 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Rated Temperature
85 °C
Resistance
50 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
244 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
20%
Working Voltage
200 V
Want to compare parts?
  1. 72RPXR50LF
    TT electronics / BI Technologies
    RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 50ohm, 3/8 INCH, SQUARE, 3 PINS
    VS

Alternate Parts for 72RPXR50LF

This table gives cross-reference parts and alternative options found for 72RPXR50LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72RPXR50LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72RPXR50K RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 50000ohm, 3/8 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 72RPXR50LF vs 72RPXR50K
72RPXR500KLF Trimmer, Cermet, 0.5W, 500000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS TT Electronics Resistors 72RPXR50LF vs 72RPXR500KLF
72RPXR50 RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 50ohm, 3/8 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 72RPXR50LF vs 72RPXR50
72RPXR500KLF RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 500000ohm, 3/8 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 72RPXR50LF vs 72RPXR500KLF
72RPXR500LF Trimmer, Cermet, 0.5W, 500ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS TT Electronics Resistors 72RPXR50LF vs 72RPXR500LF
72RPXR500K RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 500000ohm, 3/8 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 72RPXR50LF vs 72RPXR500K
72RPXR50KLF Trimmer, Cermet, 0.5W, 50000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS TT Electronics Resistors 72RPXR50LF vs 72RPXR50KLF
72RPXR500K Trimmer, Cermet, 0.5W, 500000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS TT Electronics Resistors 72RPXR50LF vs 72RPXR500K
Part Number Description Manufacturer Compare
72RPXR500K Trimmer, Cermet, 0.5W, 500000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS TT Electronics Resistors 72RPXR50LF vs 72RPXR500K
72RPXR500KLF Trimmer, Cermet, 0.5W, 500000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS TT Electronics Resistors 72RPXR50LF vs 72RPXR500KLF
72RPXR50 RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 50ohm, 3/8 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 72RPXR50LF vs 72RPXR50
72RPXR500LF Trimmer, Cermet, 0.5W, 500ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS TT Electronics Resistors 72RPXR50LF vs 72RPXR500LF
72RPXR500K RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 500000ohm, 3/8 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 72RPXR50LF vs 72RPXR500K
72RPXR500 Trimmer, Cermet, 0.5W, 500ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS TT Electronics Resistors 72RPXR50LF vs 72RPXR500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72RPXR50LF by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72RPXR50LF by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of 72RPXR50LF would you like to use for your alert(s)?
  • Please alert me when 72RPXR50LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72RPXR50LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72RPXR50LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72RPXR50LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72RPXR50LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72RPXR50LF by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: