72V36110L7-5PFGI8
Description: FIFO, 128KX36, 5ns, Synchronous, CMOS, PQFP128

Overview of 72V36110L7-5PFGI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
72V36110L7-5BB Renesas Electronics Corporation 128K x 36 SuperSync II FIFO, 3.3V
72V36110L7-5PFGI Renesas Electronics Corporation 128K x 36 SuperSync II FIFO, 3.3V
72V36110L7-5PFI Renesas Electronics Corporation 128K x 36 SuperSync II FIFO, 3.3V

CAD Models for 72V36110L7-5PFGI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72V36110L7-5PFGI8 by Renesas Electronics Corporation

72V36110L7-5PFGI8
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
TQFP-128
Reach Compliance Code
compliant
Access Time-Max
5 ns
Additional Feature
RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Cycle Time
7.5 ns
JESD-30 Code
R-PQFP-G128
Memory Density
4718592 bit
Memory Width
36
Number of Functions
1
Number of Terminals
128
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX36
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 72V36110L7-5PFGI8
    Renesas Electronics Corporation
    FIFO, 128KX36, 5ns, Synchronous, CMOS, PQFP128
    VS

Alternate Parts for 72V36110L7-5PFGI8

This table gives cross-reference parts and alternative options found for 72V36110L7-5PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V36110L7-5PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V36110L7-5PFI FIFO, 128KX36, 5ns, Synchronous/Asynchronous, CMOS, PQFP128 Integrated Device Technology Inc 72V36110L7-5PFGI8 vs IDT72V36110L7-5PFI
72V36110L7-5PFGI TQFP-128, Tray Integrated Device Technology Inc 72V36110L7-5PFGI8 vs 72V36110L7-5PFGI
72V36110L7-5PFGI8 FIFO Integrated Device Technology Inc 72V36110L7-5PFGI8 vs 72V36110L7-5PFGI8
IDT72V36110L6PFG FIFO, 128KX36, 4ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V36110L7-5PFGI8 vs IDT72V36110L6PFG
72V36110L6PFG8 FIFO, 128KX36, 4ns, Synchronous, CMOS, PQFP128 Renesas Electronics Corporation 72V36110L7-5PFGI8 vs 72V36110L6PFG8
IDT72V36110L7-5PF9 FIFO, 128KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V36110L7-5PFGI8 vs IDT72V36110L7-5PF9
72V36110L7-5PF9 FIFO, 128KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V36110L7-5PFGI8 vs 72V36110L7-5PF9
IDT72V36110L7-5PFG FIFO, 128KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V36110L7-5PFGI8 vs IDT72V36110L7-5PFG
IDT72V36110L7-5PFGI FIFO, 128KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V36110L7-5PFGI8 vs IDT72V36110L7-5PFGI
72V36110L6PFG8 FIFO, 128KX36, 4ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V36110L7-5PFGI8 vs 72V36110L6PFG8
Part Number Description Manufacturer Compare
72V36110L7-5PF9 FIFO, 128KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V36110L7-5PFGI8 vs 72V36110L7-5PF9
IDT72V36110L7-5PF9 FIFO, 128KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V36110L7-5PFGI8 vs IDT72V36110L7-5PF9
IDT72V36110L7-5BBG8 FIFO, 128KX36, 5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 Integrated Device Technology Inc 72V36110L7-5PFGI8 vs IDT72V36110L7-5BBG8
IDT72V36110L6BBG8 FIFO, 128KX36, 4ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 Integrated Device Technology Inc 72V36110L7-5PFGI8 vs IDT72V36110L6BBG8
IDT72V36110L7-5PFGI FIFO, 128KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V36110L7-5PFGI8 vs IDT72V36110L7-5PFGI
72V36110L7-5BBGI8 PBGA-144, Reel Integrated Device Technology Inc 72V36110L7-5PFGI8 vs 72V36110L7-5BBGI8
IDT72V36110L6BB FIFO, 128KX36, 4ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 Integrated Device Technology Inc 72V36110L7-5PFGI8 vs IDT72V36110L6BB
72V36110L7-5BBGI PBGA-144, Tray Integrated Device Technology Inc 72V36110L7-5PFGI8 vs 72V36110L7-5BBGI
IDT72V36110L7-5BB8 FIFO, 128KX36, 5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 Integrated Device Technology Inc 72V36110L7-5PFGI8 vs IDT72V36110L7-5BB8
IDT72V36110L7-5PFG FIFO, 128KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V36110L7-5PFGI8 vs IDT72V36110L7-5PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V36110L7-5PFGI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V36110L7-5PFGI8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 72V36110L7-5PFGI8 would you like to use for your alert(s)?
  • Please alert me when 72V36110L7-5PFGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72V36110L7-5PFGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V36110L7-5PFGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72V36110L7-5PFGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V36110L7-5PFGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V36110L7-5PFGI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: