Part Details for 73-7772-7 by Cinch Connectivity Solutions
Overview of 73-7772-7 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77727-401LF | Amphenol Communications Solutions | DUFLEX SOLDERTAB | |
77727-402LF | Amphenol Communications Solutions | DUFLEX | |
SiT5001AIC3E-33N0-16.777216 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for 73-7772-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-73-7772-7-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 7' Min Qty: 140 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0339 | Buy Now |
DISTI #
601-73-7772-7
|
Mouser Electronics | Ethernet Cables / Networking Cables BLUE 7' W/O BOOTS CAT 5E RoHS: Compliant | 267 |
|
$2.8900 / $4.4900 | Buy Now |
Part Details for 73-7772-7
73-7772-7 CAD Models
73-7772-7 Part Data Attributes
|
73-7772-7
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
73-7772-7
Cinch Connectivity Solutions
PATCH CABLE, CAT5E, 350MHZ, BLUE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |